Part Details for HRW0502ATR by Renesas Electronics Corporation
Overview of HRW0502ATR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRW0502ATR
HRW0502ATR CAD Models
HRW0502ATR Part Data Attributes:
|
HRW0502ATR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRW0502ATR
Renesas Electronics Corporation
0.5A, 20V, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HRW0502ATR
This table gives cross-reference parts and alternative options found for HRW0502ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRW0502ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRW0502ATR | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon | Hitachi Ltd | HRW0502ATR vs HRW0502ATR |
HRW0502ATR-E | 0.5A, 20V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | HRW0502ATR vs HRW0502ATR-E |