Part Details for HRS519BR276M4K20 by Presidio Components Inc
Overview of HRS519BR276M4K20 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS519BR276M4K20
HRS519BR276M4K20 CAD Models
HRS519BR276M4K20 Part Data Attributes
|
HRS519BR276M4K20
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HRS519BR276M4K20
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
Length | 52.71 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 12.7 mm |
Alternate Parts for HRS519BR276M4K20
This table gives cross-reference parts and alternative options found for HRS519BR276M4K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS519BR276M4K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T49470R01276MCK | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs T49470R01276MCK |
M49470R01276MCL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs M49470R01276MCL |
HRS519BR276M4L20 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs HRS519BR276M4L20 |
T49470R01276MCJ | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs T49470R01276MCJ |
HRS519BR276M4M20 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs HRS519BR276M4M20 |
M49470R01276MCM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BR, 15% TC, 27uF, Surface Mount, CHIP | Presidio Components Inc | HRS519BR276M4K20 vs M49470R01276MCM |