Part Details for HRS301BX335K2J3 by Presidio Components Inc
Overview of HRS301BX335K2J3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS301BX335K2J3
HRS301BX335K2J3 CAD Models
HRS301BX335K2J3 Part Data Attributes
|
HRS301BX335K2J3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HRS301BX335K2J3
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3028 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND | |
Width | 6.99 mm |
Alternate Parts for HRS301BX335K2J3
This table gives cross-reference parts and alternative options found for HRS301BX335K2J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS301BX335K2J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRS301BX335K2M3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs HRS301BX335K2M3 |
HRS301BX335K2K3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs HRS301BX335K2K3 |
M49470X01335KAK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs M49470X01335KAK |
T49470X01335KAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs T49470X01335KAL |
M49470X01335KAM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs M49470X01335KAM |
M49470X01335KAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs M49470X01335KAJ |
T49470X01335KAM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs T49470X01335KAM |
M49470X01335KAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs M49470X01335KAL |
T49470X01335KAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 3.3uF, Surface Mount, CHIP | Presidio Components Inc | HRS301BX335K2J3 vs T49470X01335KAJ |