Part Details for HRS2D6GSMTP by Adam Technologies Inc
Overview of HRS2D6GSMTP by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRS2D6GSMTP
HRS2D6GSMTP CAD Models
HRS2D6GSMTP Part Data Attributes
|
HRS2D6GSMTP
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS2D6GSMTP
Adam Technologies Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.15 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for HRS2D6GSMTP
This table gives cross-reference parts and alternative options found for HRS2D6GSMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS2D6GSMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B067-0633-007-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | HRS2D6GSMTP vs B067-0633-007-Z |
BD091-06-G-0450-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | HRS2D6GSMTP vs BD091-06-G-0450-L-D |
690357100677 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | Wurth Elektronik | HRS2D6GSMTP vs 690357100677 |
PHF-2540-06-2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | HRS2D6GSMTP vs PHF-2540-06-2 |
BL21-22VDTT-006PC/TRU | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | HRS2D6GSMTP vs BL21-22VDTT-006PC/TRU |
HRS2C6TSMTP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | HRS2D6GSMTP vs HRS2C6TSMTP |
6450561-8 | HEADER CONNECTOR,HYBRID,RECEPT,12+4 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | HRS2D6GSMTP vs 6450561-8 |
DF11-6DS-2V | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Locking Mech, Black Insulator, Plug | Hirose Electric Co Ltd | HRS2D6GSMTP vs DF11-6DS-2V |
SFM210-LPPE-D03-ST-BK | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | HRS2D6GSMTP vs SFM210-LPPE-D03-ST-BK |
CRS-02-HPB-06-A-SG-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | HRS2D6GSMTP vs CRS-02-HPB-06-A-SG-SM |