HRS1B13GA
Adam Technologies Inc
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug

Overview of HRS1B13GA by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for HRS1B13GA by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRS1B13GA by Adam Technologies Inc

HRS1B13GA
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.181 inch
Body Length
0.65 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insertion Force-Max
1.668 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
5u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
13
Withdrawl Force-Min
.556 N
Want to compare parts?
  1. HRS1B13GA
    Adam Technologies Inc
    Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for HRS1B13GA

This table gives cross-reference parts and alternative options found for HRS1B13GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS1B13GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2244-1X13GS Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Oupiin HRS1B13GA vs 2244-1X13GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRS1B13GA by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRS1B13GA by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of HRS1B13GA would you like to use for your alert(s)?
  • Please alert me when HRS1B13GA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRS1B13GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRS1B13GA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRS1B13GA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRS1B13GA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRS1B13GA by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: