Part Details for HRS-2H-06-SG-SMT by Adam Technologies Inc
Overview of HRS-2H-06-SG-SMT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for HRS-2H-06-SG-SMT
HRS-2H-06-SG-SMT CAD Models
HRS-2H-06-SG-SMT Part Data Attributes
|
HRS-2H-06-SG-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-2H-06-SG-SMT
Adam Technologies Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.122 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.164 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6322 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for HRS-2H-06-SG-SMT
This table gives cross-reference parts and alternative options found for HRS-2H-06-SG-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-2H-06-SG-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B067-0633-007-Z | SMP Technology Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | HRS-2H-06-SG-SMT vs B067-0633-007-Z |
BD091-06-G-0450-L-D | Global Connector Technology | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | HRS-2H-06-SG-SMT vs BD091-06-G-0450-L-D |
690357100677 | Wurth Elektronik | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | HRS-2H-06-SG-SMT vs 690357100677 |
PHF-2540-06-2 | Marktech Optoelectronics | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | HRS-2H-06-SG-SMT vs PHF-2540-06-2 |
BL21-22VDTT-006PC/TRU | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | HRS-2H-06-SG-SMT vs BL21-22VDTT-006PC/TRU |
HRS2C6TSMTP | Adam Technologies Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | HRS-2H-06-SG-SMT vs HRS2C6TSMTP |
6450561-8 | TE Connectivity | Check for Price | HEADER CONNECTOR,HYBRID,RECEPT,12+4 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING | HRS-2H-06-SG-SMT vs 6450561-8 |
DF11-6DS-2V | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Locking Mech, Black Insulator, Plug | HRS-2H-06-SG-SMT vs DF11-6DS-2V |
SFM210-LPPE-D03-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | HRS-2H-06-SG-SMT vs SFM210-LPPE-D03-ST-BK |
CRS-02-HPB-06-A-SG-SM | Central Components Manufacturing | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | HRS-2H-06-SG-SMT vs CRS-02-HPB-06-A-SG-SM |