There are no models available for this part yet.
Overview of HRPG-AS16#57C by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for HRPG-AS16#57C by Avago Technologies
Part Data Attributes for HRPG-AS16#57C by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE, 2 CHANNELS
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Alternate Parts for HRPG-AS16#57C
This table gives cross-reference parts and alternative options found for HRPG-AS16#57C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AS16#57C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRPG-AS16#57C | Rotary Position Encoder, Single, 2 Channels | Agilent Technologies Inc | HRPG-AS16#57C vs HRPG-AS16#57C |
HRPG-AS16#57C | Rotary Position Encoder, Single, 2 Channels | Hewlett Packard Co | HRPG-AS16#57C vs HRPG-AS16#57C |