Part Details for HRP0102GJ by Winchester Interconnect
Overview of HRP0102GJ by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HRP0102GJ
HRP0102GJ CAD Models
HRP0102GJ Part Data Attributes
|
HRP0102GJ
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
HRP0102GJ
Winchester Interconnect
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE, STAGGERED CONFIGURATION | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for HRP0102GJ
This table gives cross-reference parts and alternative options found for HRP0102GJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRP0102GJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-184LF | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | HRP0102GJ vs 10127720-184LF |
44472-1865 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | HRP0102GJ vs 44472-1865 |
39-30-0187 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | HRP0102GJ vs 39-30-0187 |
10131319-181110PLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | HRP0102GJ vs 10131319-181110PLF |
A-42440-1812 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HRP0102GJ vs A-42440-1812 |
15-24-0454 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | HRP0102GJ vs 15-24-0454 |
39-31-0187 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | HRP0102GJ vs 39-31-0187 |
43270-1821 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | HRP0102GJ vs 43270-1821 |
10131318-181110PLF | Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | HRP0102GJ vs 10131318-181110PLF |
IPT1-109-08-S-D | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | HRP0102GJ vs IPT1-109-08-S-D |