Part Details for HRMM-300-11E by Hirose Electric Co Ltd
Overview of HRMM-300-11E by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HRMM-300-11E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6225
|
Newark | Hrmm-300-11E |Hirose(Hrs) HRMM-300-11E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $28.8000 | Buy Now |
DISTI #
HRMM-300-11E-ND
|
DigiKey | CONN SSMA RCPT Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$23.5440 | Buy Now |
DISTI #
HRMM-300-11E
|
Avnet Americas | Conn HRMM RCP 0Hz to 20GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: HRMM-300-11E) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRMM-300-11E
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
333-0023-1-00
|
Avnet Abacus | Conn HRMM RCP 0Hz to 20GHz 50Ohm Solder ST Panel Mount Gold (Alt: 333-0023-1-00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HRMM-300-11E
HRMM-300-11E CAD Models
HRMM-300-11E Part Data Attributes
|
HRMM-300-11E
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRMM-300-11E
Hirose Electric Co Ltd
RF SSMA Connector, Female, Panel Mount, Cable Mount, TAB Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMA CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TETRAFLUORIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | TAB | |
VSWR | 1.2 |