Part Details for HRMLS491M200EA0C by Cornell Dubilier Electronics Inc
Overview of HRMLS491M200EA0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRMLS491M200EA0C
HRMLS491M200EA0C CAD Models
HRMLS491M200EA0C Part Data Attributes
|
HRMLS491M200EA0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRMLS491M200EA0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 172 mΩ | |
Height | 50.8 mm | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HRMLS491M200EA0C
This table gives cross-reference parts and alternative options found for HRMLS491M200EA0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRMLS491M200EA0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRMLS491M200EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HRMLS491M200EA0A |
HVMLS491M200EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HVMLS491M200EA0D |
HRMLS491M200EA0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HRMLS491M200EA0D |
HVHRMLS491M200EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HVHRMLS491M200EA0A |
HVMLS491M200EA0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HVMLS491M200EA0A |
HRMLS491M200EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HRMLS491M200EA1D |
HVHRMLS491M200EA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF, | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HVHRMLS491M200EA1A |
MLS491M200EA0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs MLS491M200EA0C |
HVMLS491M200EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 490uF | Cornell Dubilier Electronics Inc | HRMLS491M200EA0C vs HVMLS491M200EA1D |