Part Details for HRM122MDE3X00A by IEH Corp
Overview of HRM122MDE3X00A by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRM122MDE3X00A
HRM122MDE3X00A CAD Models
HRM122MDE3X00A Part Data Attributes
|
HRM122MDE3X00A
IEH Corp
Buy Now
Datasheet
|
Compare Parts:
HRM122MDE3X00A
IEH Corp
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for HRM122MDE3X00A
This table gives cross-reference parts and alternative options found for HRM122MDE3X00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM122MDE3X00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM122MDE2X00C | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE2X00C |
HRM122MDE1X69C | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE1X69C |
HRM122MDE1X00E | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE1X00E |
HRM122MDE2X00E | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE2X00E |
HRM122MDE1X69A | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE1X69A |
HRM122MDE2X69A | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE2X69A |
HRM122MDE3X00E | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE3X00E |
HRM122MDE2X00A | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE2X00A |
HRM122MDE3X69E | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE3X69E |
HRM122MDE1O69C | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Receptacle | IEH Corp | HRM122MDE3X00A vs HRM122MDE1O69C |