Part Details for HRM050FEE1O69C by IEH Corp
Overview of HRM050FEE1O69C by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRM050FEE1O69C
HRM050FEE1O69C CAD Models
HRM050FEE1O69C Part Data Attributes
|
HRM050FEE1O69C
IEH Corp
Buy Now
Datasheet
|
Compare Parts:
HRM050FEE1O69C
IEH Corp
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .6672 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .1668 N |
Alternate Parts for HRM050FEE1O69C
This table gives cross-reference parts and alternative options found for HRM050FEE1O69C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM050FEE1O69C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM050FEE3X69A | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug | IEH Corp | HRM050FEE1O69C vs HRM050FEE3X69A |
EEM11DRKI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRM050FEE1O69C vs EEM11DRKI-S13 |
GEM11DRKN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRM050FEE1O69C vs GEM11DRKN-S13 |
EEM11DRYI-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRM050FEE1O69C vs EEM11DRYI-S13 |
HRM050FEE3X69E | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug | IEH Corp | HRM050FEE1O69C vs HRM050FEE3X69E |
GEM11DRYN-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRM050FEE1O69C vs GEM11DRYN-S13 |
GEM11DRYH-S13 | Card Edge Connector, 22 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HRM050FEE1O69C vs GEM11DRYH-S13 |
HRM050FEE3X00C | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug | IEH Corp | HRM050FEE1O69C vs HRM050FEE3X00C |
HRM050FEE1O00A | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Plug | IEH Corp | HRM050FEE1O69C vs HRM050FEE1O00A |
HRM050FEE3O69E | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Plug | IEH Corp | HRM050FEE1O69C vs HRM050FEE3O69E |