Part Details for HRM-TMP-6 by Hirose Electric Co Ltd
Overview of HRM-TMP-6 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for HRM-TMP-6
HRM-TMP-6 CAD Models
HRM-TMP-6 Part Data Attributes
|
HRM-TMP-6
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-TMP-6
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 8000MHz Max, 50ohm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 37.78 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |