Part Details for HRM-TMP-5-2(40) by Hirose Electric Co Ltd
Overview of HRM-TMP-5-2(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for HRM-TMP-5-2(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5977
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-TMP-5-2(40) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.0000 / $390.0000 | Buy Now |
DISTI #
HRM-TMP-5-2(40)-ND
|
DigiKey | CONN SMA TERMINATOR PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.7600 | Buy Now |
DISTI #
HRM-TMP-5-2(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Straight Stud Mount Gold - Bag (Alt: HRM-TMP-5-2(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-TMP-5-240
|
Mouser Electronics | RF Terminators RoHS: Compliant | 0 |
|
$232.7700 / $260.5600 | Order Now |
DISTI #
HIRHRM-TMP-5-2(40)
|
Heilind Electronics | 353-0088-1-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$229.3300 / $278.5700 | Buy Now |
DISTI #
000000000005533958
|
Sager | RF Terminators Min Qty: 1 | 0 |
|
$243.0000 / $325.0000 | Buy Now |
Part Details for HRM-TMP-5-2(40)
HRM-TMP-5-2(40) CAD Models
HRM-TMP-5-2(40) Part Data Attributes
|
HRM-TMP-5-2(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-TMP-5-2(40)
Hirose Electric Co Ltd
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SMA-F; SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |