Part Details for HRM-401(40) by Hirose Electric Co Ltd
Overview of HRM-401(40) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-RL | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for HRM-401(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$39.8671 / $41.9654 | Buy Now |
Part Details for HRM-401(40)
HRM-401(40) CAD Models
HRM-401(40) Part Data Attributes
|
HRM-401(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-401(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-142B/U; RG-55/U | |
Body Depth | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | TETRAFLUORIDE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.063 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.23 |
Alternate Parts for HRM-401(40)
This table gives cross-reference parts and alternative options found for HRM-401(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRM-401(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRM-401S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-401(40) vs HRM-401S(40) |
HRM-400-12S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-401(40) vs HRM-400-12S(40) |
HRM-402S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-401(40) vs HRM-402S(40) |
HRM-400-41S(40) | RF Connector, 1 Contact(s), Plug/receptacle | Hirose Electric Co Ltd | HRM-401(40) vs HRM-400-41S(40) |
HRM-404S(40) | RF SMA Connector, 1 Contact(s), Locking, Plug/receptacle | Hirose Electric Co Ltd | HRM-401(40) vs HRM-404S(40) |