Part Details for HRM-300-60S by Hirose Electric Co Ltd
Overview of HRM-300-60S by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-300-60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6081
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-300-60S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 / $32.8000 | Buy Now |
DISTI #
H122721-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$19.4778 / $27.0900 | Buy Now |
DISTI #
HRM-300-60S
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-300-60S) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-60S
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 20 |
|
$20.0500 / $27.0800 | Buy Now |
DISTI #
68038833
|
Verical | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 35 |
|
$17.5817 / $19.3077 | Buy Now |
|
Quest Components | 28 |
|
$22.3866 / $24.8740 | Buy Now | |
DISTI #
000000000005533782
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$25.1200 / $37.4400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 35 |
|
$12.4370 / $18.8980 | Buy Now |
Part Details for HRM-300-60S
HRM-300-60S CAD Models
HRM-300-60S Part Data Attributes
|
HRM-300-60S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-60S
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | TETRAFLUORIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.181 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.17 |