Part Details for HRM-300-134B(40) by Hirose Electric Co Ltd
Overview of HRM-300-134B(40) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-300-134B(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6070
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-300-134B(40) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $21.8000 | Buy Now |
DISTI #
H124079-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$13.3804 / $20.5100 | Buy Now |
DISTI #
HRM-300-134B(40)
|
Avnet Americas | HISHRM-300-134B(40) - Bag (Alt: HRM-300-134B(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-134B40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$13.3700 / $20.5000 | Order Now |
DISTI #
64967776
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2201 | Americas - 458 |
|
$12.4395 / $14.5359 | Buy Now |
DISTI #
67003354
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2301 | Americas - 420 |
|
$12.4395 / $14.5359 | Buy Now |
|
Quest Components | 702 |
|
$12.6720 / $19.0080 | Buy Now | |
DISTI #
323-0296-7-40
|
Avnet Abacus | (Alt: 323-0296-7-40) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300210080
|
Chip1Stop | Conn Coaxial RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole Gold RoHS: Compliant Container: Bulk | 584 |
|
$7.4200 / $12.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 458 |
|
$8.4480 / $12.8360 | Buy Now |
Part Details for HRM-300-134B(40)
HRM-300-134B(40) CAD Models
HRM-300-134B(40) Part Data Attributes
|
HRM-300-134B(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-134B(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |