Part Details for HRM-300-126S-1 by Hirose Electric Co Ltd
Overview of HRM-300-126S-1 by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HRM-300-126S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6068
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-300-126S-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5300 / $61.6700 | Buy Now |
DISTI #
HRM-300-126S-1-ND
|
DigiKey | CONN SMA RCPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.3165 | Buy Now |
DISTI #
HRM-300-126S-1
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold - Bag (Alt: HRM-300-126S-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-126S-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$45.8200 / $48.9900 | Order Now |
DISTI #
000000000005533761
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$54.2100 / $80.8200 | Buy Now |
Part Details for HRM-300-126S-1
HRM-300-126S-1 CAD Models
HRM-300-126S-1 Part Data Attributes:
|
HRM-300-126S-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-126S-1
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 1.043 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.36 |