Part Details for HRM-300-126S(40) by Hirose Electric Co Ltd
Overview of HRM-300-126S(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-300-126S(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6067
|
Newark | Rf Coax Conn, Sma Jack, Pcb, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Hirose(Hrs) HRM-300-126S(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.0600 | Buy Now |
DISTI #
H122719-ND
|
DigiKey | CONN SMA RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$13.5326 / $20.7400 | Buy Now |
DISTI #
HRM-300-126S(40)
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Solder Right Angle Through Hole Gold - Bag (Alt: HRM-300-126S(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-126S40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$14.6300 / $20.7400 | Order Now |
|
Quest Components | 240 |
|
$38.9422 / $50.2480 | Buy Now | |
DISTI #
000000000005533760
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$17.0000 / $25.3400 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 321 |
|
$25.1240 / $33.8730 | Buy Now |
Part Details for HRM-300-126S(40)
HRM-300-126S(40) CAD Models
HRM-300-126S(40) Part Data Attributes:
|
HRM-300-126S(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-126S(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Board Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |