Part Details for HRM-300-118S by Hirose Electric Co Ltd
Overview of HRM-300-118S by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-300-118S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6062
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-300-118S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2000 / $42.2000 | Buy Now |
DISTI #
H122716-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7540 | Buy Now |
DISTI #
HRM-300-118S
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 18GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-300-118S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM-300-118S
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 15 |
|
$25.7300 / $34.7400 | Buy Now |
|
Quest Components | 12 |
|
$28.1048 / $29.5840 | Buy Now | |
DISTI #
000000000005533753
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$32.3100 / $48.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 16 |
|
$14.7920 / $19.9430 | Buy Now |
Part Details for HRM-300-118S
HRM-300-118S CAD Models
HRM-300-118S Part Data Attributes:
|
HRM-300-118S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-300-118S
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES |