There are no models available for this part yet.
Overview of HRM-200-4-C(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8232ACPZ-WP | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-R7 | Analog Devices | ECG and HRM IC Single Lead | |
AD8232ACPZ-RL | Analog Devices | ECG and HRM IC Single Lead |
Price & Stock for HRM-200-4-C(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6046
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-200-4-C(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8000 / $42.8000 | Buy Now | |
DISTI #
H122708-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$23.6250 / $27.6000 | Buy Now | |
DISTI #
HRM-200-4-C(40)
|
Avnet Americas | Connector RF SMA Plug 0Hz to 18GHz 50Ohm Right Angle Panel Mount Gold - Bag (Alt: HRM-200-4-C(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-HRM-200-4-C40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$26.1400 / $35.3000 | Order Now | |
DISTI #
HIRHRM-200-4-C(40)
|
Heilind Electronics | 323-0371-0-40 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$24.8200 / $36.9000 | Buy Now | ||
Quest Components | 35 |
|
$28.3101 / $33.3060 | Buy Now | |||
DISTI #
000000000005533715
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$26.7000 / $35.6000 | Buy Now | |
DISTI #
C1S312300249666
|
Chip1Stop | Conn SMA PL 0Hz to 1GHz 50Ohm Solder RA Cable Mount Gold RoHS: Compliant Container: Bulk | 33 |
|
$18.1000 / $22.0000 | Buy Now |
CAD Models for HRM-200-4-C(40) by Hirose Electric Co Ltd
Part Data Attributes for HRM-200-4-C(40) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Termination
|
GOLD
|
JESD-609 Code
|
e4
|