Part Details for HRM-200-066PJ2BN(40) by Hirose Electric Co Ltd
Overview of HRM-200-066PJ2BN(40) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HRM-200-066PJ2BN(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6014
|
Newark | Sma (Sub-Miniature Type A) Coaxial Connectors (Mil-C-39012) |Hirose(Hrs) HRM-200-066PJ2BN(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $11.0400 | Buy Now |
DISTI #
HRM-200-066PJ2BN(40)-ND
|
DigiKey | CONN SMA FOR FLEXIBLE CBL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9295 | Buy Now |
DISTI #
HRM-200-066PJ2BN(4
|
Avnet Americas | Connector RF SMA Receptacle 0Hz to 8GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: HRM-200-066PJ2BN(4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HRM200066PJ2BN40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$6.7300 / $11.3000 | Order Now |
DISTI #
HIRHRM-200-066PJ2BN(40)
|
Heilind Electronics | 323-0788-1-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA (Sub-Miniature Type A) Coaxial Connectors (MIL-C-39012) RoHS: Compliant | 0 |
|
$6.4700 / $8.6200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, PANEL MOUNT, CABLE AND PANEL MOUNT, SOLDER TERMINAL, JACK | 22 |
|
$12.9944 / $15.8040 | Buy Now |
DISTI #
000000000005533684
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$6.9000 / $9.2000 | Buy Now |
Part Details for HRM-200-066PJ2BN(40)
HRM-200-066PJ2BN(40) CAD Models
HRM-200-066PJ2BN(40) Part Data Attributes
|
HRM-200-066PJ2BN(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HRM-200-066PJ2BN(40)
Hirose Electric Co Ltd
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.315 inch | |
Body Depth | 0.309 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |