Part Details for HRF-SW1020-TR by Honeywell Microelectronics & Precision Sensors
Overview of HRF-SW1020-TR by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRF-SW1020-TR
HRF-SW1020-TR CAD Models
HRF-SW1020-TR Part Data Attributes:
|
HRF-SW1020-TR
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HRF-SW1020-TR
Honeywell Microelectronics & Precision Sensors
SP4T, 0MHz Min, 2500MHz Max, 1 Func, 3.3dB Insertion Loss-Max, CMOS, 4 X 4 MM, ULTRA SMALL, VQFN, LPCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 19 dBm | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 3.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 2.5 |
Alternate Parts for HRF-SW1020-TR
This table gives cross-reference parts and alternative options found for HRF-SW1020-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRF-SW1020-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRF-SW1020-GR-T | SP4T, 0MHz Min, 2500MHz Max, 2.3dB Insertion Loss-Max, GREEN, ULTRA SMALL, VQFN-20 | Honeywell Microelectronics & Precision Sensors | HRF-SW1020-TR vs HRF-SW1020-GR-T |
HRF-SW1020-FL-TR | RF/Microwave Switch, RF/MICROWAVE SGL POLE FOUR THROW SWITCH | Honeywell Sensing and Control | HRF-SW1020-TR vs HRF-SW1020-FL-TR |
HRF-SW1020-GR-TR | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 2.3 dB INSERTION LOSS, GREEN, ULTRA SMALL, VQFN-20 | Honeywell Sensing and Control | HRF-SW1020-TR vs HRF-SW1020-GR-TR |
HRF-SW1020-FL-TR | SP4T, 0MHz Min, 2500MHz Max, 2.3dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, ULTRA SMALL, VQFN-20 | Honeywell Microelectronics & Precision Sensors | HRF-SW1020-TR vs HRF-SW1020-FL-TR |