HRF-AT4521-TR
Description: Variable Attenuator, 0MHz Min, 2500MHz Max, 3.4dB Insertion Loss-Max, CMOS, 4 X 4 MM, MO-220, VQFN-16

Overview of HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors

HRF-AT4521-TR
Honeywell Microelectronics & Precision Sensors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
Package Description
LCC16,.16SQ,25
Reach Compliance Code
unknown
Additional Feature
CMOS COMPATIBLE
Attenuation-Nom
31 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
35.05 dBm
Insertion Loss-Max
3.4 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.16SQ,25
Power Supplies
+-5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Surface Mount
YES
Technology
CMOS
VSWR-Max
1.58
Want to compare parts?
  1. HRF-AT4521-TR
    Honeywell Microelectronics & Precision Sensors
    Variable Attenuator, 0MHz Min, 2500MHz Max, 3.4dB Insertion Loss-Max, CMOS, 4 X 4 MM, MO-220, VQFN-16
    VS

Related Parts for HRF-AT4521-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors

Select Manufacturer
Which Manufacturer of HRF-AT4521-TR would you like to use for your alert(s)?
  • Please alert me when HRF-AT4521-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRF-AT4521-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRF-AT4521-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRF-AT4521-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRF-AT4521-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRF-AT4521-TR by Honeywell Microelectronics & Precision Sensors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: