Part Details for HRF-AT4510-B by Honeywell Sensing and Control
Overview of HRF-AT4510-B by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HRF-AT4510-B
HRF-AT4510-B CAD Models
HRF-AT4510-B Part Data Attributes
|
HRF-AT4510-B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HRF-AT4510-B
Honeywell Sensing and Control
RF/Microwave Attenuator, 0 MHz - 4000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX, PLASTIC, LCC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.43 |