Part Details for HRDR643B10MR by ABB Semiconductors
Overview of HRDR643B10MR by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HRDR643B10MR
HRDR643B10MR CAD Models
HRDR643B10MR Part Data Attributes
|
HRDR643B10MR
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HRDR643B10MR
ABB Semiconductors
Multi-Delay Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), 28VDC (Contact), 600s, AC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 4000 mW | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Fixed Time Delay | 600 s | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |