HRDR625A1
ABB Semiconductors
Description: Multi-Delay Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), 28VDC (Contact), 600s Adj Min, 60000s Adj Max, AC Input, AC/DC Output, Surface Mount-Straight

Overview of HRDR625A1 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Space Technology Audio and Video Systems Computing and Data Storage Aerospace and Defense Telecommunications Communication and Networking

CAD Models for HRDR625A1 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRDR625A1 by ABB Semiconductors

HRDR625A1
ABB Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Adjustable Time Delay-Max
60000 s
Adjustable Time Delay-Min
600 s
Coil Current(AC)-Max
0.017 A
Coil Power
4000 mW
Coil Voltage(AC)-Max
230 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
30A@240VAC
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
240 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
MULTI-DELAY RELAY
Surface Mount
NO
Termination Type
QUICK CONNECT
Want to compare parts?
  1. HRDR625A1
    ABB Semiconductors
    Multi-Delay Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), 28VDC (Contact), 600s Adj Min, 60000s Adj Max, AC Input, AC/DC Output, Surface Mount-Straight
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRDR625A1 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRDR625A1 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of HRDR625A1 would you like to use for your alert(s)?
  • Please alert me when HRDR625A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRDR625A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRDR625A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRDR625A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRDR625A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRDR625A1 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: