Part Details for HRDM20FC620JP1CE by Cornell Dubilier Electronics Inc
Overview of HRDM20FC620JP1CE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HRDM20FC620JP1CE
HRDM20FC620JP1CE CAD Models
HRDM20FC620JP1CE Part Data Attributes
|
HRDM20FC620JP1CE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRDM20FC620JP1CE
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 300 V | |
Series | DM20 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for HRDM20FC620JP1CE
This table gives cross-reference parts and alternative options found for HRDM20FC620JP1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRDM20FC620JP1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM20FC620GP1CRH | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs DM20FC620GP1CRH |
HRDM20FC620JP4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs HRDM20FC620JP4CR |
M2DM20FC620JP1CRH | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs M2DM20FC620JP1CRH |
DM20FC620JP4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs DM20FC620JP4CR |
M2DM20FC620JP1CE | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs M2DM20FC620JP1CE |
DM20FC620GP1CE | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs DM20FC620GP1CE |
DM20FC620GP4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs DM20FC620GP4CR |
M2DM20FC620GP1CRH | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs M2DM20FC620GP1CRH |
M2DM20FC620JP4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs M2DM20FC620JP4CR |
HRDM20FC620GP4CR | Mica Capacitor, Mica, 300V, 0/+70ppm/Cel TC, 0.000062uF | Cornell Dubilier Electronics Inc | HRDM20FC620JP1CE vs HRDM20FC620GP4CR |