Part Details for HRDM20FA122GO1CE by Cornell Dubilier Electronics Inc
Overview of HRDM20FA122GO1CE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRDM20FA122GO1CE
HRDM20FA122GO1CE CAD Models
HRDM20FA122GO1CE Part Data Attributes
|
HRDM20FA122GO1CE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRDM20FA122GO1CE
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 0/+70ppm/Cel TC, 0.0012uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM20 | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for HRDM20FA122GO1CE
This table gives cross-reference parts and alternative options found for HRDM20FA122GO1CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRDM20FA122GO1CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA7FA122F03 | CAP,MICA,1.2NF,100VDC,1% -TOL,1% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA7FA122F03 |
CDA7FA122J03 | CAP,MICA,1.2NF,100VDC,5% -TOL,5% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA7FA122J03 |
HRDM20FA122FO1CE | Mica Capacitor, Mica, 100V, 0/+70ppm/Cel TC, 0.0012uF | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs HRDM20FA122FO1CE |
CDA17FA122J03 | CAP,MICA,1.2NF,100VDC,5% -TOL,5% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA17FA122J03 |
CDA17FA122G01 | CAP,MICA,1.2NF,100VDC,2% -TOL,2% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA17FA122G01 |
CDA7FA122F01 | CAP,MICA,1.2NF,100VDC,1% -TOL,1% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA7FA122F01 |
CDA7FA122G01 | CAP,MICA,1.2NF,100VDC,2% -TOL,2% +TOL,0,70PPM TC | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs CDA7FA122G01 |
M2DM20FA122FO1CE | Mica Capacitor, Mica, 100V, 0/+70ppm/Cel TC, 0.0012uF | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs M2DM20FA122FO1CE |
M2DM20FA122GO1CE | Mica Capacitor, Mica, 100V, 0/+70ppm/Cel TC, 0.0012uF | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs M2DM20FA122GO1CE |
HRDM20FA122JO1CE | Mica Capacitor, Mica, 100V, 0/+70ppm/Cel TC, 0.0012uF | Cornell Dubilier Electronics Inc | HRDM20FA122GO1CE vs HRDM20FA122JO1CE |