HRDM20EC680JP4CR
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF

Overview of HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc

HRDM20EC680JP4CR
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000068 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Manufacturer Series
DM20
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
300 V
Series
DM20
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Pitch
11.1 mm
Want to compare parts?
  1. HRDM20EC680JP4CR
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF
    VS

Alternate Parts for HRDM20EC680JP4CR

This table gives cross-reference parts and alternative options found for HRDM20EC680JP4CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRDM20EC680JP4CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRDM20EC680FP1CRH Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs HRDM20EC680FP1CRH
HRDM20EC680JP1CE Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs HRDM20EC680JP1CE
M2DM20EC680FP1CE Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs M2DM20EC680FP1CE
M2DM20EC680FP4CR Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs M2DM20EC680FP4CR
HRDM20EC680GP1CRH Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs HRDM20EC680GP1CRH
DM20EC680JP1CRH Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs DM20EC680JP1CRH
DM20EC680FP4CR Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs DM20EC680FP4CR
HRDM20EC680GP1CE Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs HRDM20EC680GP1CE
HRDM20EC680FP4CR Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs HRDM20EC680FP4CR
DM20EC680GP1CRH Mica Capacitor, Mica, 300V, -20/+100ppm/Cel TC, 0.000068uF Cornell Dubilier Electronics Inc HRDM20EC680JP4CR vs DM20EC680GP1CRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc

  • Please alert me when HRDM20EC680JP4CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HRDM20EC680JP4CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRDM20EC680JP4CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HRDM20EC680JP4CR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRDM20EC680JP4CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRDM20EC680JP4CR by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: