Datasheets
HRDM20CD151JP1CRH by: Cornell Dubilier Electronics Inc

Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00015uF

Part Details for HRDM20CD151JP1CRH by Cornell Dubilier Electronics Inc

Overview of HRDM20CD151JP1CRH by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for HRDM20CD151JP1CRH

HRDM20CD151JP1CRH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HRDM20CD151JP1CRH Part Data Attributes

HRDM20CD151JP1CRH Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
HRDM20CD151JP1CRH Cornell Dubilier Electronics Inc Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00015uF
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.29.00.20
Capacitance 0.00015 µF
Capacitor Type MICA CAPACITOR
Dielectric Material MICA
Manufacturer Series DM20
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Series DM20
Temperature Coefficient 200ppm/Cel ppm/°C
Terminal Pitch 11.1 mm

Alternate Parts for HRDM20CD151JP1CRH

This table gives cross-reference parts and alternative options found for HRDM20CD151JP1CRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRDM20CD151JP1CRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HRDM15CD151JP1CRT Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs HRDM15CD151JP1CRT
HRDM15CD151JP1CE Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs HRDM15CD151JP1CE
DM20CD151JP4CR Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00015uF Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs DM20CD151JP4CR
M2DM15CD151JP1CE Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs M2DM15CD151JP1CE
HRDM15CD151JP4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs HRDM15CD151JP4CR
DM19CD151JP4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs DM19CD151JP4CR
M2DM20CD151JP4CR Mica Capacitor, Mica, 500V, -/+200ppm/Cel TC, 0.00015uF Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs M2DM20CD151JP4CR
M2DM19CD151JP1CRH Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs M2DM19CD151JP1CRH
M2DM19CD151JP4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs M2DM19CD151JP4CR
HRDM19CD151JP4CR Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00015uF, Cornell Dubilier Electronics Inc HRDM20CD151JP1CRH vs HRDM19CD151JP4CR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRDM20CD151JP1CRH by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRDM20CD151JP1CRH by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of HRDM20CD151JP1CRH would you like to use for your alert(s)?
  • Please alert me when HRDM20CD151JP1CRH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRDM20CD151JP1CRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRDM20CD151JP1CRH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRDM20CD151JP1CRH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRDM20CD151JP1CRH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRDM20CD151JP1CRH by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: