Part Details for HRDM20CA1R0DO4CR by Cornell Dubilier Electronics Inc
Overview of HRDM20CA1R0DO4CR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRDM20CA1R0DO4CR
HRDM20CA1R0DO4CR CAD Models
HRDM20CA1R0DO4CR Part Data Attributes
|
HRDM20CA1R0DO4CR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HRDM20CA1R0DO4CR
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMCO / SILVERED ELECTRONIC MICA CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | DM20 | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM20 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for HRDM20CA1R0DO4CR
This table gives cross-reference parts and alternative options found for HRDM20CA1R0DO4CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRDM20CA1R0DO4CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDA17CA010D03 | CAP,MICA,1PF,100VDC,.5PF -TOL,.5PF +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | HRDM20CA1R0DO4CR vs CDA17CA010D03 |
M2DM20CA1R0DO1CE | Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF | Cornell Dubilier Electronics Inc | HRDM20CA1R0DO4CR vs M2DM20CA1R0DO1CE |
DM20CA1R0DO1CE | Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF | Cornell Dubilier Electronics Inc | HRDM20CA1R0DO4CR vs DM20CA1R0DO1CE |
HRDM20CA1R0DO1CRH | Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF | Cornell Dubilier Electronics Inc | HRDM20CA1R0DO4CR vs HRDM20CA1R0DO1CRH |
HRDM20CA1R0DO1CE | Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, -/+200ppm/Cel TC, 0.000001uF | Cornell Dubilier Electronics Inc | HRDM20CA1R0DO4CR vs HRDM20CA1R0DO1CE |