Datasheets
HRD1346-346V by: Natel Engineering Company

Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40

Part Details for HRD1346-346V by Natel Engineering Company

Overview of HRD1346-346V by Natel Engineering Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HRD1346-346V

HRD1346-346V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HRD1346-346V Part Data Attributes

HRD1346-346V Natel Engineering Company
Buy Now Datasheet
Compare Parts:
HRD1346-346V Natel Engineering Company Synchro or Resolver to Digital Converter, Hybrid, CDIP40, 1.140 X 2.140 INCH, 0.230 INCH HEIGHT, HERMETIC SEALED, TRIPLE WIDTH, DIP-40
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer POWERCUBE
Part Package Code DIP
Package Description DIP,
Pin Count 40
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature BUILT-IN-TEST; 3-CHANNEL
Analog Input Voltage-Max 3 V
Angular Accuracy-Max 1.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDIP-P40
Length 54.4 mm
Number of Bits 16
Number of Functions 1
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP20,.9
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.9 mm
Settling Time-Max 300 µs
Signal/Output Frequency 1000 Hz
Supply Current-Max 20 mA
Supply Voltage-Nom 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Tracking Rate-Max 2.5 rps
Width 22.86 mm

Alternate Parts for HRD1346-346V

This table gives cross-reference parts and alternative options found for HRD1346-346V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRD1346-346V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HRD1346-346H Converter Natel Engineering Company HRD1346-346V vs HRD1346-346H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRD1346-346V by Natel Engineering Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRD1346-346V by Natel Engineering Company

Select Manufacturer
Which Manufacturer of HRD1346-346V would you like to use for your alert(s)?
  • Please alert me when HRD1346-346V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRD1346-346V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRD1346-346V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRD1346-346V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRD1346-346V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRD1346-346V by Natel Engineering Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: