There are no models available for this part yet.
Overview of HRC94WJ35PN by Smiths Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HRC94WJ35PN by Smiths Group
Part Data Attributes for HRC94WJ35PN by Smiths Group
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SMITHS GROUP PLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID/IMMERSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
J
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
128
|
Alternate Parts for HRC94WJ35PN
This table gives cross-reference parts and alternative options found for HRC94WJ35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC94WJ35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ35PN | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WJ35PN vs D38999/24KJ35PN |
D38999/24ZJ35P | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WJ35PN vs D38999/24ZJ35P |
CJ1424FJ35PN | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WJ35PN vs CJ1424FJ35PN |
D38999/24KJ35P | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WJ35PN vs D38999/24KJ35P |
TVS07RB-25-35PN | MIL Series Connector, 128 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | HRC94WJ35PN vs TVS07RB-25-35PN |
ACT24JJ35HN | MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | HRC94WJ35PN vs ACT24JJ35HN |
D38999/24GJ35PN | MIL Series Connector, | Glenair Inc | HRC94WJ35PN vs D38999/24GJ35PN |
DTS24W25-35PN | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | HRC94WJ35PN vs DTS24W25-35PN |
DTS24N25-35PN | MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | HRC94WJ35PN vs DTS24N25-35PN |
D38999/24KJ35PN | CONNECTOR, 128 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | HRC94WJ35PN vs D38999/24KJ35PN |