Part Details for HRC94WE06SD by Smiths Group
Overview of HRC94WE06SD by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC94WE06SD
HRC94WE06SD CAD Models
HRC94WE06SD Part Data Attributes
|
HRC94WE06SD
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HRC94WE06SD
Smiths Group
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for HRC94WE06SD
This table gives cross-reference parts and alternative options found for HRC94WE06SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC94WE06SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KE6JD | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | HRC94WE06SD vs D38999/24KE6JD |
D38999/24FE6JD | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | HRC94WE06SD vs D38999/24FE6JD |
D38999/24YE6SD | MIL Series Connector | Amphenol Corporation | HRC94WE06SD vs D38999/24YE6SD |
ACT24ME06JD | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | HRC94WE06SD vs ACT24ME06JD |
D38999/24S-E-6SD | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | HRC94WE06SD vs D38999/24S-E-6SD |
D38999/24SE6SZ | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | HRC94WE06SD vs D38999/24SE6SZ |
D38999/24LE6SD | MIL Series Connector | TE Connectivity | HRC94WE06SD vs D38999/24LE6SD |
DTS24K17-06JD | MIL Series Connector | TE Connectivity | HRC94WE06SD vs DTS24K17-06JD |
DTS24Z17-06SD | MIL Series Connector | TE Connectivity | HRC94WE06SD vs DTS24Z17-06SD |
D38999/24SE6JD | MIL Series Connector | TE Connectivity | HRC94WE06SD vs D38999/24SE6JD |