HRC94MC35SN
Description: MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal,

Overview of HRC94MC35SN by Hypertronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HRC94MC35SN by Hypertronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HRC94MC35SN by Hypertronics Corporation

HRC94MC35SN
Hypertronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HYPERTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
22
Want to compare parts?
  1. HRC94MC35SN
    Hypertronics Corporation
    MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HRC94MC35SN by Hypertronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HRC94MC35SN by Hypertronics Corporation

Select Manufacturer
Which Manufacturer of HRC94MC35SN would you like to use for your alert(s)?
  • Please alert me when HRC94MC35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HRC94MC35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HRC94MC35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HRC94MC35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HRC94MC35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HRC94MC35SN by Hypertronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: