Part Details for HRC3B104K by Okaya Electric America Inc
Overview of HRC3B104K by Okaya Electric America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC3B104K
HRC3B104K CAD Models
HRC3B104K Part Data Attributes
|
HRC3B104K
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
HRC3B104K
Okaya Electric America Inc
Film Capacitor, Plastic, 1250V, 0.1uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 33.5 mm | |
Length | 36 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1250 V | |
Terminal Pitch | 32.5 mm | |
Width | 22 mm |