Part Details for HRC0103CTRF by Renesas Electronics Corporation
Overview of HRC0103CTRF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HRC0103CTRF
HRC0103CTRF CAD Models
HRC0103CTRF Part Data Attributes
|
HRC0103CTRF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HRC0103CTRF
Renesas Electronics Corporation
0.1A, SILICON, SIGNAL DIODE, ULTRA SMALL, UFP, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HRC0103CTRF
This table gives cross-reference parts and alternative options found for HRC0103CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRC0103CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HRC0103A | 0.1A, 30V, SILICON, SIGNAL DIODE, UFP, 2 PIN | Renesas Electronics Corporation | HRC0103CTRF vs HRC0103A |
MA2SD30 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | HRC0103CTRF vs MA2SD30 |
HRC0103A | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ULTRA SMALL, UFP, 2 PIN | Hitachi Ltd | HRC0103CTRF vs HRC0103A |