Part Details for HR9511W3S by Smiths Group
Overview of HR9511W3S by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR9511W3S
HR9511W3S CAD Models
HR9511W3S Part Data Attributes
|
HR9511W3S
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HR9511W3S
Smiths Group
Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 11 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
Alternate Parts for HR9511W3S
This table gives cross-reference parts and alternative options found for HR9511W3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR9511W3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR9511W3SF | Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE | Smiths Group | HR9511W3S vs HR9511W3SF |
HR9511W3S | Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE | EMC Technology RF Labs | HR9511W3S vs HR9511W3S |