HR9510WB1F
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE

Overview of HR9510WB1F by EMC Technology RF Labs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR9510WB1F by EMC Technology RF Labs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR9510WB1F by EMC Technology RF Labs

HR9510WB1F
EMC Technology RF Labs
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMC TECHNOLOGY & FLORIDA RF LABS
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Attenuation-Nom
10 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
JESD-609 Code
e4
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Silver (Ag)
VSWR-Max
1.5
Want to compare parts?
  1. HR9510WB1F
    EMC Technology RF Labs
    Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE
    VS

Alternate Parts for HR9510WB1F

This table gives cross-reference parts and alternative options found for HR9510WB1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR9510WB1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HR9510WB1 Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE Smiths Group HR9510WB1F vs HR9510WB1
HR9510WB1F Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE Smiths Group HR9510WB1F vs HR9510WB1F
HR9510WB1 Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE EMC Technology RF Labs HR9510WB1F vs HR9510WB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR9510WB1F by EMC Technology RF Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR9510WB1F by EMC Technology RF Labs

  • Please alert me when HR9510WB1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR9510WB1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR9510WB1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR9510WB1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR9510WB1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR9510WB1F by EMC Technology RF Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: