HR9510T3S
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE

Overview of HR9510T3S by EMC Technology RF Labs

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HR9510T3S by EMC Technology RF Labs
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR9510T3S by EMC Technology RF Labs

HR9510T3S
EMC Technology RF Labs
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
EMC TECHNOLOGY & FLORIDA RF LABS
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Attenuation-Nom
10 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
JESD-609 Code
e0
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
Want to compare parts?
  1. HR9510T3S
    EMC Technology RF Labs
    Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.060 X 0.075 INCH, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR9510T3S by EMC Technology RF Labs.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR9510T3S by EMC Technology RF Labs

  • Please alert me when HR9510T3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR9510T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR9510T3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR9510T3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR9510T3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR9510T3S by EMC Technology RF Labs

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: