Part Details for HR4040X7R124K9P1 by Presidio Components Inc
Overview of HR4040X7R124K9P1 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR4040X7R124K9P1
HR4040X7R124K9P1 CAD Models
HR4040X7R124K9P1 Part Data Attributes
|
HR4040X7R124K9P1
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR4040X7R124K9P1
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for HR4040X7R124K9P1
This table gives cross-reference parts and alternative options found for HR4040X7R124K9P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR4040X7R124K9P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV4040X7R124K9NG2R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9NG2R |
HV4040X7R124K9F1R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9F1R |
HV4040X7R124K9NGBR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9NGBR |
HV4040X7R124K9TAR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9TAR |
HV4040X7R124K9NT91 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9NT91 |
HV4040X7R124K9P1R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9P1R |
HV4040X7R124K9HAR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9HAR |
HV4040X7R124K9NT95 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9NT95 |
HV4040X7R124K9P5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9P5R |
HV4040X7R124K9FAR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 4040, | Presidio Components Inc | HR4040X7R124K9P1 vs HV4040X7R124K9FAR |