Part Details for HR34R7960B+/-15PPM by TT Electronics Resistors
Overview of HR34R7960B+/-15PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for HR34R7960B+/-15PPM
HR34R7960B+/-15PPM CAD Models
HR34R7960B+/-15PPM Part Data Attributes
|
HR34R7960B+/-15PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR34R7960B+/-15PPM
TT Electronics Resistors
RES, AXIAL, WIREWOUND, 0.796ohm, 500WV, .01% +/-TOL, -15, 15PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Manufacturer Series | HR(AXIAL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin/Lead (Sn/Pb) |