There are no models available for this part yet.
Overview of HR34B-12WRB-4P-X by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HR34B-12WRB-4P-X by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H124078-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bag |
3 In Stock |
|
$6.1346 / $12.8700 | Buy Now | |
DISTI #
HR34B-12WRB-4P-X
|
Avnet Americas | Conn Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port - Bag (Alt: HR34B-12WRB-4P-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-HR34B-12WRB-4P-X
|
Mouser Electronics | Standard Circular Connector 4 Pos. 5A Male wire RoHS: Compliant | 0 |
|
$6.1300 / $11.5500 | Order Now | |
Future Electronics | 4 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$6.4300 / $6.5300 | Buy Now | ||
DISTI #
HIRHR34B-12WRB-4P-X
|
Heilind Electronics | 134-0024-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Push-On Bayonet Lock Miniature Waterproof (IP67/IP68) Connectors RoHS: Compliant | 0 |
|
$6.3800 / $9.4500 | Buy Now | ||
DISTI #
HR34B-12WRB-4P-X
|
TME | HR34B-12WRB-4P-X Min Qty: 100 | 0 |
|
$6.8100 | RFQ | |
DISTI #
000000000003977680
|
Sager | Standard Circular Connector 4 Pos. 5A Male wire Min Qty: 1 | 0 |
|
$6.7200 / $8.9600 | Buy Now | |
DISTI #
134-0024-4-00
|
Avnet Abacus | Conn Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port (Alt: 134-0024-4-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HR34B-12WRB-4P-X by Hirose Electric Co Ltd
Part Data Attributes for HR34B-12WRB-4P-X by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
0.778 inch
|
Body Diameter
|
0.622 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
WATERPROOF
|
Reference Standard
|
UL
|
Shell Finish
|
BLACK CHROMATE PLATED
|
Shell Material
|
ZINC ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|