Part Details for HR3477701B+/-10PPM by TT Electronics Resistors
Overview of HR3477701B+/-10PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR3477701B+/-10PPM
HR3477701B+/-10PPM CAD Models
HR3477701B+/-10PPM Part Data Attributes
|
HR3477701B+/-10PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HR3477701B+/-10PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.66W, 77700ohm, 500V, 0.01% +/-Tol, -10,10ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Encapsulated | |
JESD-609 Code | e0 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | HR(AXIAL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.5 mm | |
Package Length | 19 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.66 W | |
Reference Standard | MIL-R-39005 | |
Resistance | 77700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HR (AXIAL) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 500 V |
Alternate Parts for HR3477701B+/-10PPM
This table gives cross-reference parts and alternative options found for HR3477701B+/-10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR3477701B+/-10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR34777000.01LF | Fixed Resistor, Wire Wound, 0.66W, 77700ohm, 500V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR3477701B+/-10PPM vs HR34777000.01LF |
703077701B+/-10PPM | Fixed Resistor, Wire Wound, 0.66W, 77700ohm, 500V, 0.01% +/-Tol, -10,10ppm/Cel | TT Electronics Resistors | HR3477701B+/-10PPM vs 703077701B+/-10PPM |
VA34777000.01LF | Fixed Resistor, Wire Wound, 0.66W, 77700ohm, 500V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR3477701B+/-10PPM vs VA34777000.01LF |
HR34777000.01 | Fixed Resistor, Wire Wound, 0.66W, 77700ohm, 500V, 0.01% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | HR3477701B+/-10PPM vs HR34777000.01 |