HR34062600.5LF
TT Electronics Resistors
Description: RES,RADIAL,WIREWOUND,6.26K OHMS,300WV,.5% +/-TOL,-10,10PPM TC

Overview of HR34062600.5LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for HR34062600.5LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HR34062600.5LF by TT Electronics Resistors

HR34062600.5LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Bobbin
Lead Diameter
0.5 mm
Lead Length
25.4 mm
Lead Spacing
10.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
145 °C
Operating Temperature-Min
-65 °C
Package Diameter
4 mm
Package Length
12.7 mm
Package Style
Radial
Resistance
6260 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
10 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. HR34062600.5LF
    TT Electronics Resistors
    RES,RADIAL,WIREWOUND,6.26K OHMS,300WV,.5% +/-TOL,-10,10PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HR34062600.5LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HR34062600.5LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of HR34062600.5LF would you like to use for your alert(s)?
  • Please alert me when HR34062600.5LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HR34062600.5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HR34062600.5LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HR34062600.5LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HR34062600.5LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HR34062600.5LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: