There are no models available for this part yet.
Overview of HR340.2180.05LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2180IUP#TRPBF | Analog Devices | 16-B, 25Msps L Pwr 2x ADCs | |
LTC2180CUP#PBF | Analog Devices | 16-B, 25Msps L Pwr 2x ADCs | |
LTC2180CUP#TRPBF | Analog Devices | 16-B, 25Msps L Pwr 2x ADCs |
CAD Models for HR340.2180.05LF by TT Electronics Resistors
Part Data Attributes for HR340.2180.05LF by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
145 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
9.5 mm
|
Package Length
|
19 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.66 W
|
Reference Standard
|
MIL-R-39005
|
Resistance
|
0.218 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
500 V
|
Alternate Parts for HR340.2180.05LF
This table gives cross-reference parts and alternative options found for HR340.2180.05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR340.2180.05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR340.2180.1LF | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs HR340.2180.1LF |
70300.2180.1 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs 70300.2180.1 |
VA340.2180.05LF | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs VA340.2180.05LF |
VA340.2180.05 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs VA340.2180.05 |
70300.2180.05 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs 70300.2180.05 |
VA340.2180.1LF | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs VA340.2180.1LF |
HR340.2180.05 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.05% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs HR340.2180.05 |
VA340.2180.1 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs VA340.2180.1 |
HR340.2180.1 | Fixed Resistor, Wire Wound, 0.66W, 0.218ohm, 500V, 0.1% +/-Tol, -90,90ppm/Cel, | TT Electronics Resistors | HR340.2180.05LF vs HR340.2180.1 |