Part Details for HR2512-276-JBG by RCD Components Inc
Overview of HR2512-276-JBG by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR2512-276-JBG
HR2512-276-JBG CAD Models
HR2512-276-JBG Part Data Attributes
|
HR2512-276-JBG
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR2512-276-JBG
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 27000000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 27000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for HR2512-276-JBG
This table gives cross-reference parts and alternative options found for HR2512-276-JBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR2512-276-JBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR2512-276-JBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | HR2512-276-JBG vs HR2512-276-JBQ |
HR2512-276-JBW | Fixed Resistor, Metal Glaze/thick Film, 1W, 27000000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | HR2512-276-JBG vs HR2512-276-JBW |