Part Details for HR25-9TJ-16SC(72) by Hirose Electric Co Ltd
Overview of HR25-9TJ-16SC(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR25-9TJ-16SC(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6633
|
Newark | High Performance, Microminiature Circular Connectors |Hirose(Hrs) HR25-9TJ-16SC(72) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2000 / $34.4000 | Buy Now |
DISTI #
HR1490-ND
|
DigiKey | CONN JCK HSG FMALE 16POS INLINE Min Qty: 20 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$26.0610 | Buy Now |
DISTI #
HR25-9TJ-16SC(72)
|
Avnet Americas | Connector Circular Microminiature Socket 16 Position Crimp Straight Cable Mount 16 Terminal 1 Port - Bag (Alt: HR25-9TJ-16SC(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$18.8750 / $24.9400 | Buy Now |
DISTI #
798-HR25-9TJ-16SC72
|
Mouser Electronics | Standard Circular Connector 12P JACK CRIMP SH SZ 9 FEM RoHS: Compliant | 0 |
|
$20.8900 / $28.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$20.9800 | Buy Now |
DISTI #
HIRHR25-9TJ-16SC(72)
|
Heilind Electronics | 125-0415-0-72 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$20.0800 / $30.2800 | Buy Now |
DISTI #
000000000003977461
|
Sager | Standard Circular Connector 12P JACK CRIMP SH SZ 9 FEM Min Qty: 1 | 0 |
|
$21.5000 / $28.7000 | Buy Now |
Part Details for HR25-9TJ-16SC(72)
HR25-9TJ-16SC(72) CAD Models
HR25-9TJ-16SC(72) Part Data Attributes
|
HR25-9TJ-16SC(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-9TJ-16SC(72)
Hirose Electric Co Ltd
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.693 inch | |
Body Diameter | 0.496 inch | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |