Part Details for HR25-7TR-6S(73) by Hirose Electric Co Ltd
Overview of HR25-7TR-6S(73) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HR25-7TR-6S(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6618
|
Newark | Circular Conn, Rcpt, 6Pos, Solder, Product Range:Hr25 Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Hirose(Hrs) HR25-7TR-6S(73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.3500 | Buy Now |
DISTI #
HR1445-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
384 In Stock |
|
$10.7513 / $16.4800 | Buy Now |
DISTI #
HR25-7TR-6S(73)
|
Avnet Americas | Connector Circular Microminiature Socket 6 Position Solder Straight Panel Mount 6 Terminal 1 Port - Bag (Alt: HR25-7TR-6S(73)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$10.9875 / $12.7455 | Buy Now |
DISTI #
798-HR257TR6S73
|
Mouser Electronics | Standard Circular Connector 6P PNL MNT REC SH SZ 7 FEM RoHS: Compliant | 55 |
|
$11.1000 / $16.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$10.7200 | Buy Now |
DISTI #
HIRHR25-7TR-6S(73)
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.9538 / $14.6500 | Buy Now | |
|
Onlinecomponents.com | High Performance, Microminiature Circular Connectors RoHS: Compliant | 0 |
|
$10.3600 / $15.1600 | Buy Now |
DISTI #
000000000003977445
|
Sager | Standard Circular Connector 6P PNL MNT REC SH SZ 7 FEM Min Qty: 1 | 0 |
|
$11.0000 / $14.7000 | Buy Now |
DISTI #
C1S312300868285
|
Chip1Stop | Connector Circular pbFree: Yes | 11 |
|
$11.1000 / $14.9000 | Buy Now |
Part Details for HR25-7TR-6S(73)
HR25-7TR-6S(73) CAD Models
HR25-7TR-6S(73) Part Data Attributes
|
HR25-7TR-6S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR25-7TR-6S(73)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 0.453 inch | |
Body Diameter | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for HR25-7TR-6S(73)
This table gives cross-reference parts and alternative options found for HR25-7TR-6S(73). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR25-7TR-6S(73), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR25-7TR-6S(07) | Circular Connector, 6 Contact(s), Zinc Alloy, Female, Solder Terminal, Receptacle | Hirose Electric Co Ltd | HR25-7TR-6S(73) vs HR25-7TR-6S(07) |